- ホーム ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1812-R47K-RC
説明
+
Inductor General Purpose Chip Molded Wirewound 470nH 10% 25.2MHz 40Q-Factor Ferrite 545mA 320mOhm DCR 1812 T/R
Search Keywords: PM1812R47KRC
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Bourns
-
部品番号:PM1812-R47K-RC
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:470 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:545 mA
-
Maximum DC Resistance:320 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
Minimum Order Quantity:
500
複数:
500
14 Weeks
出荷できます
9/7/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
500
$0.1972
2,500
$0.1541
5,000
$0.1472
7,500
$0.1429
25,000
$0.1351
50,000
$0.1297
100,000 +
$0.1264
Click for Quote
ログイン
特別価格を解除するには