- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1812-R15K-RC
Bourns
PM1812-R15K-RC
Inductor General Purpose Chip Molded Wirewound 150nH 10% 25.2MHz 35Q-Factor Ferrite 730mA 220mOhm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor General Purpose Chip Molded Wirewound 150nH 10% 25.2MHz 35Q-Factor Ferrite 730mA 220mOhm DCR 1812 T/R
Search Keywords: PM1812R15KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1812-R15K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:150 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:730 mA
-
Maximum DC Resistance:220 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
Frequently Asked Questions
Is PM1812-R15K-RC RoHS compliant?
Yes, PM1812-R15K-RC is RoHS compliant.
What is the lead time for PM1812-R15K-RC?
The standard lead time for PM1812-R15K-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1011
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,011
$0.2011
2,500
$0.1572
5,000
$0.1501
7,500
$0.1458
25,000
$0.1378
50,000
$0.1323
100,000 +
$0.1289
Click for Quote
Log in
to unlock special pricing