Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM1812-R12K-RC

Inductor General Purpose Chip Molded Wirewound 120nH 10% 25.2MHz 35Q-Factor Ferrite 770mA 200mOhm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Molded Wirewound 120nH 10% 25.2MHz 35Q-Factor Ferrite 770mA 200mOhm DCR 1812 T/R
Search Keywords: PM1812R12KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM1812-R12K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    120 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    770 mA
  • Maximum DC Resistance:
    200 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM1812-R12K-RC RoHS compliant?
Yes, PM1812-R12K-RC is RoHS compliant.
What is the lead time for PM1812-R12K-RC?
The standard lead time for PM1812-R12K-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1011
14 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2212
1,011
$0.2011
2,500
$0.1572
5,000
$0.1501
7,500
$0.1458
25,000
$0.1378
50,000
$0.1323
100,000 +
$0.1289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!