- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1812-5R6J-RC
Description
+
Inductor General Purpose Chip Molded Wirewound 5.6uH 5% 7.96MHz 50Q-Factor Ferrite 300mA 1.1Ohm DCR 1812 T/R
Search Keywords: PM18125R6JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1812-5R6J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:5.6 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:1.1 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
You may purchase all in-stock quantity of 700
Stock lot only:
700
Minimum Order Quantity:
1011
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.2212
1,011
$0.2011
2,500
$0.1572
5,000
$0.1501
7,500
$0.1458
25,000
$0.1378
50,000
$0.1323
100,000 +
$0.1289
Click for Quote
Log in
to unlock special pricing