Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM1812-330J-RC

Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R
Search Keywords: PM1812330JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM1812-330J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    33 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    160 mA
  • Maximum DC Resistance:
    4 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM1812-330J-RC RoHS compliant?
Yes, PM1812-330J-RC is RoHS compliant.
What is the lead time for PM1812-330J-RC?
The standard lead time for PM1812-330J-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2315
2,500
$0.1744
5,000
$0.1632
7,500
$0.1580
25,000
$0.1576
50,000
$0.1572
100,000 +
$0.1568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!