- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1812-1R2J-RC
Bourns
PM1812-1R2J-RC
Inductor General Purpose Chip Molded Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 430mA 550mOhm DCR 1812 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM1812-1R2J-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Inductance: | 1.2 uH |
| Type: | General Purpose Chip |
| Tolerance: | 5 % |
| Technology: | Wirewound |
| Maximum DC Current: | 430 mA |
| Maximum DC Resistance: | 550 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Molded |