- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1812-100J-RC
Bourns
PM1812-100J-RC
Inductor General Purpose Chip Molded Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Molded Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R
Search Keywords: PM1812100JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1812-100J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:1.6 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
Frequently Asked Questions
Is PM1812-100J-RC RoHS compliant?
Yes, PM1812-100J-RC is RoHS compliant.
What is the lead time for PM1812-100J-RC?
The standard lead time for PM1812-100J-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,400
can ship 12/10/26
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$0.1704
2,500
$0.1557
5,000
$0.1483
7,500
$0.1460
25,000
$0.1424
50,000
$0.1415
100,000 +
$0.1411
Click for Quote
Log in
to unlock special pricing