- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1608S-103M-RC
Description
+
Inductor Power Shielded Bobbin Core 10mH 20% 100KHz 50Q-Factor Ferrite 20mA 32.8Ohm DCR T/R
Search Keywords: PM1608S103MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1608S-103M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:10 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:20 mA
-
Maximum DC Resistance:32.8 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
600
$0.645
1,200
$0.599
3,000
$0.558
5,400
$0.557
7,800
$0.543
10,200
$0.542
15,000
$0.529
25,200 +
$0.528
Click for Quote
Log in
to unlock special pricing