- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1608S-101M-RC
Bourns
PM1608S-101M-RC
Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 40Q-Factor Ferrite 300mA 480mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 40Q-Factor Ferrite 300mA 480mOhm DCR T/R
Search Keywords: PM1608S101MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1608S-101M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:480 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is PM1608S-101M-RC RoHS compliant?
Yes, PM1608S-101M-RC is RoHS compliant.
What is the lead time for PM1608S-101M-RC?
The standard lead time for PM1608S-101M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Ships today, if you order in
You may purchase all in-stock quantity of 488
Stock lot only:
488
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.7237
600
$0.6579
1,200
$0.6110
3,000
$0.5692
5,400
$0.5681
7,800
$0.5539
10,200
$0.5528
15,000
$0.5396
25,200 +
$0.5386
Click for Quote
Log in
to unlock special pricing