- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1608-221M-RC
Description
+
Inductor Power Bobbin Core 220uH 20% 100KHz 33Q-Factor Ferrite 200mA 3.2Ohm DCR T/R
Search Keywords: PM1608221MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1608-221M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:3.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$1.24
600
$1.15
1,200
$1.12
3,000
$1.07
5,400
$1.04
7,800
$1.02
10,200
$1.01
15,000 +
$1.00
Click for Quote
Log in
to unlock special pricing