Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM127SH-330M-RC

The PM127SH-330M-RC is a shielded surface-mount power inductor with an inductance of 33.0 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The PM127SH-330M-RC is a shielded surface-mount power inductor with an inductance of 33.0 µH.
Search Keywords: PM127SH330MRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM127SH-330M-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 33 uH
Type: Power
Tolerance: 20 %
Technology: Bobbin Core
Maximum DC Current: 3.5 A
Maximum DC Resistance: 57 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM127SH-330M-RC RoHS compliant?
Yes, PM127SH-330M-RC is RoHS compliant.
What is the lead time for PM127SH-330M-RC?
The standard lead time for PM127SH-330M-RC is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 4/1/27
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.577
800
$0.566
1,200
$0.551
2,800
$0.542
5,200
$0.533
7,600
$0.531
10,000
$0.527
15,200 +
$0.521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!