- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM127SH-150M-RC
Description
+
Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 26Q-Factor Ferrite 5.2A 28.5mOhm DCR T/R
Search Keywords: PM127SH150MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM127SH-150M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:5.2 A
-
Maximum DC Resistance:28.5 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
400
$0.667
800
$0.619
1,200
$0.617
2,800
$0.577
5,200
$0.576
7,600
$0.562
10,000
$0.560
15,200 +
$0.547
Click for Quote
Log in
to unlock special pricing