- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM12651S-R50M-RC
Description
+
Inductor Power Shielded Wirewound 500nH 20% 100KHz Iron 36A 1.5mOhm DCR T/R
Search Keywords: PM12651SR50MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM12651S-R50M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:500 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:36 A
-
Maximum DC Resistance:1.5 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$1.072
1,000
$1.056
2,500
$1.000
5,000
$0.974
7,500
$0.949
10,000
$0.934
15,000 +
$0.920
Click for Quote
Log in
to unlock special pricing