Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM12639S-R67M

Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 35A 0.0014Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 35A 0.0014Ohm DCR T/R
Search Keywords: PM12639SR67M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM12639S-R67M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 670 nH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 35 A
Maximum DC Resistance: 1.4 mOhm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM12639S-R67M discontinued?
Yes, PM12639S-R67M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PM12639S-R67M RoHS compliant?
Yes, PM12639S-R67M is RoHS compliant.
What is the lead time for PM12639S-R67M?
The standard lead time for PM12639S-R67M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,400
Ships today, if you order in
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.03
50
$1.01
100
$0.99
500
$0.97
1,000 +
$0.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!