Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM12639S-1R2M-RC

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 21A 0.0045Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 21A 0.0045Ohm DCR T/R
Search Keywords: PM12639S1R2MRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM12639S-1R2M-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 1.2 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 21 A
Maximum DC Resistance: 4.5 mOhm
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM12639S-1R2M-RC discontinued?
Yes, PM12639S-1R2M-RC from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM12639S-1R2M-RC?
The recommended replacement for PM12639S-1R2M-RC is SRP1238A-1R2M from Bourns, available from OnlineComponents.com.
Is PM12639S-1R2M-RC RoHS compliant?
Yes, PM12639S-1R2M-RC is RoHS compliant.
What is the lead time for PM12639S-1R2M-RC?
The standard lead time for PM12639S-1R2M-RC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!