- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM125SH-120M-RC
Description
+
Inductor Power Shielded Bobbin Core 12uH 20% 100KHz 27Q-Factor Ferrite 5.2A 23mOhm DCR T/R
Search Keywords: PM125SH120MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM125SH-120M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:5.2 A
-
Maximum DC Resistance:23 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.628
1,000
$0.583
2,500
$0.543
5,000
$0.542
7,500
$0.529
10,000
$0.528
15,000
$0.515
25,000 +
$0.514
Click for Quote
Log in
to unlock special pricing