Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM124SH-100M-RC

Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 32mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 32mOhm DCR T/R
Search Keywords: PM124SH100MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM124SH-100M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    4 A
  • Maximum DC Resistance:
    32 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM124SH-100M-RC RoHS compliant?
Yes, PM124SH-100M-RC is RoHS compliant.
What is the lead time for PM124SH-100M-RC?
The standard lead time for PM124SH-100M-RC is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.695
1,000
$0.645
2,500
$0.601
5,000
$0.600
7,500
$0.586
10,000
$0.584
15,000
$0.571
25,000 +
$0.569
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!