- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1210-330J-RC
Description
+
Inductor RF Molded Bobbin Core 33uH 5% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R
Search Keywords: PM1210330JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1210-330J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Current:85 mA
-
Maximum DC Resistance:5.6 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1439
4,000
$0.1375
6,000
$0.1335
8,000
$0.1331
26,000
$0.1262
50,000
$0.1212
100,000
$0.1181
150,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing