Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM1210-1R2J-RC

Inductor RF Molded Bobbin Core 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.39A 0.75Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Molded Bobbin Core 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.39A 0.75Ohm DCR 1210 T/R
Search Keywords: PM12101R2JRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM1210-1R2J-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1.2 uH
Type: Chip
Tolerance: 5 %
Technology: Bobbin Core
Maximum DC Current: 215 mA
Maximum DC Resistance: 750 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Protection Style: Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM1210-1R2J-RC RoHS compliant?
Yes, PM1210-1R2J-RC is RoHS compliant.
What is the lead time for PM1210-1R2J-RC?
The standard lead time for PM1210-1R2J-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1468
4,000
$0.1403
6,000
$0.1362
8,000
$0.1358
26,000
$0.1287
50,000
$0.1236
100,000
$0.1205
150,000 +
$0.1202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!