Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM1210-1R0J-RC

Inductor RF Molded Bobbin Core 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Molded Bobbin Core 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Search Keywords: PM12101R0JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM1210-1R0J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    230 mA
  • Maximum DC Resistance:
    690 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM1210-1R0J-RC RoHS compliant?
Yes, PM1210-1R0J-RC is RoHS compliant.
What is the lead time for PM1210-1R0J-RC?
The standard lead time for PM1210-1R0J-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,082
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1522
4,000
$0.1425
6,000
$0.1376
8,000
$0.1299
26,000
$0.1237
50,000
$0.1234
100,000
$0.1231
150,000 +
$0.1228
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!