- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1210-100J-RC
Bourns
PM1210-100J-RC
Inductor RF Molded Bobbin Core 10uH 5% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1210-100J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Current:140 mA
-
Maximum DC Resistance:2.1 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded