Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM105SB-471K-RC

Inductor Power Shielded Bobbin Core 470uH 10% 100KHz 26Q-Factor Ferrite 330mA 1.5Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Bobbin Core 470uH 10% 100KHz 26Q-Factor Ferrite 330mA 1.5Ohm DCR T/R
Search Keywords: PM105SB471KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM105SB-471K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    470 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    330 mA
  • Maximum DC Resistance:
    1.5 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM105SB-471K-RC RoHS compliant?
Yes, PM105SB-471K-RC is RoHS compliant.
What is the lead time for PM105SB-471K-RC?
The standard lead time for PM105SB-471K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4042
1,000
$0.3893
2,500
$0.3839
5,000
$0.3764
7,500
$0.3754
10,000
$0.3717
15,000
$0.3708
25,000 +
$0.3672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!