Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM105SB-470L-RC

Inductor Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A 140mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A 140mOhm DCR T/R
Search Keywords: PM105SB470LRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM105SB-470L-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 47 uH
Type: Power
Tolerance: 15 %
Technology: Bobbin Core
Maximum DC Current: 1 A
Maximum DC Resistance: 140 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM105SB-470L-RC RoHS compliant?
Yes, PM105SB-470L-RC is RoHS compliant.
What is the lead time for PM105SB-470L-RC?
The standard lead time for PM105SB-470L-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 403
Can Ship immediately You may purchase all in-stock quantity of 403
Stock lot only:
403
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9257
500
$0.8415
1,000
$0.8089
2,500
$0.7528
5,000
$0.7150
7,500
$0.7130
10,000
$0.6936
15,000
$0.6916
25,000 +
$0.6905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!