- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105SB-331K-RC
Description
+
Inductor Power Shielded Bobbin Core 330uH 10% 100KHz 29Q-Factor Ferrite 370mA 1.2Ohm DCR T/R
Search Keywords: PM105SB331KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM105SB-331K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:330 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:370 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.4971
1,000
$0.4634
2,500
$0.4513
5,000
$0.4344
7,500
$0.4333
10,000
$0.4238
15,000
$0.4227
25,000 +
$0.4138
Click for Quote
Log in
to unlock special pricing