- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105SB-181K-RC
Description
+
Inductor Power Shielded Bobbin Core 180uH 10% 100KHz 24Q-Factor Ferrite 500mA 570mOhm DCR T/R
Search Keywords: PM105SB181KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM105SB-181K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:180 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:570 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
286
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
286
$0.5259
1,000
$0.4879
2,500
$0.4741
5,000
$0.4548
7,500
$0.4537
10,000
$0.4429
15,000
$0.4418
25,000 +
$0.4316
Click for Quote
Log in
to unlock special pricing