- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105SB-151K-RC
Description
+
Inductor Power Shielded Bobbin Core 150uH 10% 100KHz 24Q-Factor Ferrite 550mA 510mOhm DCR T/R
Search Keywords: PM105SB151KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM105SB-151K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:550 mA
-
Maximum DC Resistance:510 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/20/26
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.5156
1,000
$0.4783
2,500
$0.4648
5,000
$0.4459
7,500
$0.4448
10,000
$0.4342
15,000
$0.4331
25,000 +
$0.4231
Click for Quote
Log in
to unlock special pricing