- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105SB-101K
Available Replacements
ROHs Equivalent
RECOMMENDED REPLACEMENT
Bourns
PM105SB-101K
Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 720mA 340mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 720mA 340mOhm DCR T/R
Search Keywords: PM105SB101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM105SB-101K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:720 mA
-
Maximum DC Resistance:340 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is PM105SB-101K discontinued?
Yes, PM105SB-101K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM105SB-101K?
The recommended replacement for PM105SB-101K is SRR0905-101K from Bourns, available from OnlineComponents.com.
Is PM105SB-101K RoHS compliant?
No, PM105SB-101K is not RoHS compliant.
What is the lead time for PM105SB-101K?
The standard lead time for PM105SB-101K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.