- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105-120M
Description
+
Inductor Power Bobbin Core 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 70mOhm DCR T/R
Search Keywords: PM105120M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM105-120M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:2.45 A
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.