- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105-101K-RC
Bourns
PM105-101K-RC
Inductor Power Bobbin Core 100uH 10% 1KHz 15Q-Factor Ferrite 970mA 350mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Bobbin Core 100uH 10% 1KHz 15Q-Factor Ferrite 970mA 350mOhm DCR T/R
Search Keywords: PM105101KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM105-101K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:970 mA
-
Maximum DC Resistance:350 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM105-101K-RC RoHS compliant?
Yes, PM105-101K-RC is RoHS compliant.
What is the lead time for PM105-101K-RC?
The standard lead time for PM105-101K-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.645
1,000
$0.599
2,500
$0.558
5,000
$0.557
7,500
$0.543
10,000
$0.542
15,000
$0.529
25,000 +
$0.528
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT