- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM104SH-3R8-RC
Description
+
Inductor Power Shielded Bobbin Core 3.8uH 30% 100KHz 14Q-Factor Ferrite 5.5A 15mOhm DCR T/R
Search Keywords: PM104SH3R8RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM104SH-3R8-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:3.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Bobbin Core
-
Maximum DC Current:5.5 A
-
Maximum DC Resistance:15 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.036
500
$0.777
750
$0.725
1,000 +
$0.711
Click for Quote
Log in
to unlock special pricing