- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1008-R68K
Description
+
Inductor Chip Wirewound 680nH 10% 25MHz 45Q-Factor Ceramic 400mA 1.55Ohm DCR 1008 T/R
Search Keywords: PM1008R68K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1008-R68K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:MY
-
Reel Pack:
1 -
Inductance:680 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:1.55 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.