- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1008M-1R5K-RC
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PM1008M-1R5K-RC
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R
Search Keywords: PM1008M1R5KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1008M-1R5K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:1.5 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:170 mA
-
Maximum DC Resistance:850 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM1008M-1R5K-RC discontinued?
Yes, PM1008M-1R5K-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM1008M-1R5K-RC?
The recommended replacement for PM1008M-1R5K-RC is CM252016-1R5KL from Bourns, available from OnlineComponents.com.
Is PM1008M-1R5K-RC RoHS compliant?
Yes, PM1008M-1R5K-RC is RoHS compliant.
What is the lead time for PM1008M-1R5K-RC?
The standard lead time for PM1008M-1R5K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.