- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1008-56NK-RC
Bourns
PM1008-56NK-RC
Inductor RF Wirewound 0.056uH 10% 100MHz 60Q-Factor Ceramic 0.6A 0.18Ohm DCR 1008 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM1008-56NK-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504501900 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 56 nH |
| Type: | Chip |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 600 mA |
| Maximum DC Resistance: | 180 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |