- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1008-33NM
Description
+
Inductor Chip Wirewound 33nH 20% 100MHz 60Q-Factor Ceramic 600mA 140mOhm DCR 1008 T/R
Search Keywords: PM100833NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1008-33NM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:MY
-
Reel Pack:
1 -
Inductance:33 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:140 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.