Available Replacements
ROHs Equivalent
PM1008-27NM-RC
PM1008-27NM-RC

Bourns

In Stock: 0

Minimum Order: 2,000

VIEW PRODUCT
RECOMMENDED REPLACEMENT
CW252016-27NK
CW252016-27NK

Bourns

In Stock: 0

Minimum Order: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

PM1008-27NM

Bourns

Inductor Chip Wirewound 27nH 20% 100MHz 55Q-Factor Ceramic 600mA 130mOhm DCR 1008 T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Chip Wirewound 27nH 20% 100MHz 55Q-Factor Ceramic 600mA 130mOhm DCR 1008 T/R
Search Keywords: PM100827NM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM1008-27NM
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • COO:
    MY
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    27 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    600 mA
  • Maximum DC Resistance:
    130 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!