Bourns Authorized Distributor

PM08-R12J

Inductor RF Molded Wirewound 0.12uH 5% 25.2MHz 24Q-Factor Non Magnetic 0.275A 0.75Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor RF Molded Wirewound 0.12uH 5% 25.2MHz 24Q-Factor Non Magnetic 0.275A 0.75Ohm DCR 0805 T/R
Search Keywords: PM08R12J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM08-R12J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    120 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    275 mA
  • Maximum DC Resistance:
    750 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM08-R12J discontinued?
Yes, PM08-R12J from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PM08-R12J RoHS compliant?
Yes, PM08-R12J is RoHS compliant.
What is the lead time for PM08-R12J?
The standard lead time for PM08-R12J is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
148
ADD TO CART
Price (USD)
Qty
Unit Price
148
$0.7956
736
$0.7650
1,471
$0.7344
7,353
$0.6936
22,059 +
$0.6732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!