Available Replacements
RECOMMENDED REPLACEMENT
CE201210-56NJ
CE201210-56NJ

Bourns

In Stock: 4,000

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

PM0805H-56NJ-RC

Bourns

Inductor Chip Multi-Layer 56nH 5% 100MHz 23Q-Factor Ceramic 300mA 750mOhm DCR 0805 Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Chip Multi-Layer 56nH 5% 100MHz 23Q-Factor Ceramic 300mA 750mOhm DCR 0805 Automotive T/R
Search Keywords: PM0805H56NJRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM0805H-56NJ-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    56 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    750 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!