- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0805-47NM-RC
Description
+
Inductor RF Wirewound 0.047uH 20% 200MHz 60Q-Factor Alumina 0.5A 0.31Ohm DCR 0805 T/R
Search Keywords: PM080547NMRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0805-47NM-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:47 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
902
Can Ship immediately
You may purchase all in-stock quantity of 902
Stock lot only:
902
Minimum Order Quantity:
2000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.1452
2,000
$0.1320
4,000
$0.1261
6,000
$0.1258
8,000
$0.1224
26,000
$0.1157
50,000
$0.1111
100,000
$0.1083
150,000 +
$0.1080
Click for Quote
Log in
to unlock special pricing