Image is representational - see mfr. specs

PM0805-27NM-RC

Bourns

Inductor RF Wirewound 0.027uH 20% 250MHz 55Q-Factor Alumina 0.5A 0.25Ohm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Wirewound 0.027uH 20% 250MHz 55Q-Factor Alumina 0.5A 0.25Ohm DCR 0805 T/R
Search Keywords: PM080527NMRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM0805-27NM-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    27 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    600 mA
  • Maximum DC Resistance:
    120 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.1294
4,000
$0.1236
6,000
$0.1233
8,000
$0.1200
26,000
$0.1134
50,000
$0.1089
100,000
$0.1062
150,000 +
$0.1059
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!