- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0805-22NM-RC
Bourns
PM0805-22NM-RC
Inductor RF Wirewound 0.022uH 20% 250MHz 55Q-Factor Alumina 0.5A 0.22Ohm DCR 0805 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor RF Wirewound 0.022uH 20% 250MHz 55Q-Factor Alumina 0.5A 0.22Ohm DCR 0805 T/R
Search Keywords: PM080522NMRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0805-22NM-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:22 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM0805-22NM-RC RoHS compliant?
Yes, PM0805-22NM-RC is RoHS compliant.
What is the lead time for PM0805-22NM-RC?
The standard lead time for PM0805-22NM-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1300
4,000
$0.1239
6,000
$0.1236
8,000
$0.1180
26,000
$0.1124
50,000
$0.1121
100,000
$0.1118
150,000 +
$0.1116
Click for Quote
Log in
to unlock special pricing