- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM06-47NJ
Bourns
PM06-47NJ
Inductor RF Multi-Layer 0.047uH 5% 100MHz 45Q-Factor Non Magnetic 0.25A 0.95Ohm DCR 0603 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM06-47NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:47 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:950 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
This product is discontinued, but still in stock.