Bourns Authorized Distributor

PM06-39NJ

Inductor RF Multi-Layer 0.039uH 5% 100MHz 40Q-Factor Non Magnetic 0.3A 0.8Ohm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor RF Multi-Layer 0.039uH 5% 100MHz 40Q-Factor Non Magnetic 0.3A 0.8Ohm DCR 0603 T/R
Search Keywords: PM0639NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PM06-39NJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 39 nH
Type: Chip
Tolerance: 5 %
Technology: Multi-Layer
Maximum DC Current: 300 mA
Maximum DC Resistance: 800 mOhm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM06-39NJ discontinued?
Yes, PM06-39NJ from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PM06-39NJ RoHS compliant?
Yes, PM06-39NJ is RoHS compliant.
What is the lead time for PM06-39NJ?
The standard lead time for PM06-39NJ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
358
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
358
$0.3284
1,786
$0.3142
3,572
$0.3009
17,858
$0.2897
53,572 +
$0.2774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!