- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM06-2N7
Bourns
PM06-2N7
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 40Q-Factor Non Magnetic 0.5A 0.1Ohm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM06-2N7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Inductance: | 2.7 nH |
| Type: | Chip |
| Tolerance: | 0.3 nH |
| Technology: | Multi-Layer |
| Maximum DC Current: | 500 mA |
| Maximum DC Resistance: | 100 mOhm |
| Operating Temperature: | -40 to 105 °C |
| Packaging: | Tape and Reel |
-
This product is discontinued, but still in stock.