Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM0603T-3N3-RC

Inductor General Purpose Chip Laser Cut 3.3nH 0.3nH 100MHz 9Q-Factor Alumina Ceramic 500mA 120mOhm DCR 0603 T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 3.3nH 0.3nH 100MHz 9Q-Factor Alumina Ceramic 500mA 120mOhm DCR 0603 T/R
Search Keywords: PM0603T3N3RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM0603T-3N3-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    3.3 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    0.3 nH
  • Technology:
    Laser Cut
  • Maximum DC Current:
    500 mA
  • Maximum DC Resistance:
    120 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0603T-3N3-RC discontinued?
Yes, PM0603T-3N3-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM0603T-3N3-RC?
The recommended replacement for PM0603T-3N3-RC is CI160808-3N3D from Bourns, available from OnlineComponents.com.
Is PM0603T-3N3-RC RoHS compliant?
Yes, PM0603T-3N3-RC is RoHS compliant.
What is the lead time for PM0603T-3N3-RC?
The standard lead time for PM0603T-3N3-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!