- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0603T-10NG-RC
Description
+
Inductor General Purpose Chip Laser Cut 10nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 320mOhm DCR 0603 T/R
Search Keywords: PM0603T10NGRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0603T-10NG-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:10 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:320 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.