Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PM0603-18NJ-RC

Inductor RF Wirewound 0.018uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Wirewound 0.018uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Search Keywords: PM060318NJRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM0603-18NJ-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    18 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    700 mA
  • Maximum DC Resistance:
    170 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0603-18NJ-RC RoHS compliant?
Yes, PM0603-18NJ-RC is RoHS compliant.
What is the lead time for PM0603-18NJ-RC?
The standard lead time for PM0603-18NJ-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in You may purchase all in-stock quantity of 2,500
Stock lot only:
2500
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1909
3,000
$0.1735
6,000
$0.1685
9,000
$0.1593
12,000
$0.1589
27,000
$0.1530
51,000
$0.1491
102,000 +
$0.1487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!