- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0603-15NJ-RC
Description
+
Inductor RF Wirewound 0.015uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Search Keywords: PM060315NJRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0603-15NJ-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:15 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:170 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1701
6,000
$0.1652
9,000
$0.1562
12,000
$0.1558
27,000
$0.1500
51,000
$0.1462
102,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing