- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PF-HT1-6
Bourns
PF-HT1-6
Fuse - 6A - 600VAC / 600VDC - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Fuse - 6A - 600VAC / 600VDC - Thru Hole
Search Keywords: PFHT16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PF-HT1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is PF-HT1-6 RoHS compliant?
Yes, PF-HT1-6 is RoHS compliant.
What is the lead time for PF-HT1-6?
The standard lead time for PF-HT1-6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
8
$41.70
10
$41.60
25
$41.49
50
$41.39
63
$41.29
125
$22.03
188
$15.46
250 +
$15.16
Click for Quote
Log in
to unlock special pricing