- Home ›
- All Products›
- PF-GT3-90
Description
+
Fuse - 90A - 500VAC - Thru Hole
Search Keywords: PFGT390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PF-GT3-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
75
$86.40
150
$45.60
225
$31.36
300 +
$30.73
Click for Quote
Log in
to unlock special pricing