- Home ›
- All Products›
- PF-FB1-350
Description
+
Fuse Power 350A 800V Bolt Flat 117.6 X 35.2 X 38.2mm
Search Keywords: PFFB1350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PF-FB1-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$300.77
25
$165.60
38
$115.00
50 +
$112.70
Click for Quote
Log in
to unlock special pricing